
5FT MICROPHONE CABLE DUAL XLR3F TO RA 3.5MM TRS
Hosa CYX-405F technical specifications.
| Height | 1.25inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 0.32lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa CYX-405F to view detailed technical specifications.
No datasheet is available for this part.