PRO BALANCED INTERCONNECT REAN1/4 IN TRS TO XLR3M 20 FT
Hosa HSX-020 technical specifications.
| Height | 1.5inch |
| Length | 11inch |
| Mount | Cable |
| Weight | 0.75lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hosa HSX-020 to view detailed technical specifications.
No datasheet is available for this part.