PRO BALANCED INTERCONNECT REAN1/4 IN TRS TO XLR3M 50 FT
Hosa HSX-050 technical specifications.
| Height | 1inch |
| Length | 12inch |
| Mount | Cable |
| Weight | 1.6lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hosa HSX-050 to view detailed technical specifications.
No datasheet is available for this part.