
AUDIO CABLE 3M 1/4 IN TRS TO DUAL 1/4 IN TS
Hosa STP-203 technical specifications.
| Height | 2inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 0.37lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa STP-203 to view detailed technical specifications.
No datasheet is available for this part.