
AUDIO CABLE 4M 1/4 IN TRS TO DUAL 1/4 IN TS
Hosa STP-204 technical specifications.
| Height | 2.25inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 0.45lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa STP-204 to view detailed technical specifications.
No datasheet is available for this part.