
Hosa YMP-234 technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Mount | Cable |
| Weight | 0.08lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa YMP-234 to view detailed technical specifications.
No datasheet is available for this part.