
Hosa YPP-118 technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.14lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa YPP-118 to view detailed technical specifications.
No datasheet is available for this part.
