
Banshee Excel Lite Sounder Beacon, 110dB, Red LED, 9 30 V dc
Hosiden 90020R5 technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Series | Banshee Excel Lite |
| RoHS | Compliant |
No datasheet is available for this part.
