This 3-pin power connector features a right angle body orientation and is designed for through hole mounting. It has a maximum voltage rating of 18VDC and a maximum current rating of 2A. The connector is suitable for power applications and has a termination method of solder. It is a type of power connector with a gender of female and a number of contacts of 3.
Hosiden HEC3900-010110 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 18VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.