Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Hosiden HEC3900-010120 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 18VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.