Conn Miniature Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Hosiden HSJ1332-01-010 technical specifications.
| Type | Miniature Jack |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.