Conn Miniature Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Hosiden HSJ1456-010310 technical specifications.
| Type | Miniature Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.