Audio/RCA Connector, 4 Pole(s), Surface Mount Terminal, Jack
Hosiden HSJ1636-011022 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.