Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket
Hosiden TCS7960-53-2010 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.