D Series 7 x 5 mm 125 MHz ±50 ppm 2.5 V 3-State CMOS Clock Oscillator SMT
Hosonic Electronic D39B125.0000NTS technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 125 MHz |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Hosonic Electronic D39B125.0000NTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.