HXO-56 Series 5 x 3.2 x 1.3 mm 12 MHz 3.3 V ± 50 ppm Surface Mount Oscillator
Sign in to ask questions about the Hosonic Electronic D56B12.0000NNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hosonic Electronic D56B12.0000NNS technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 12 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Hosonic Electronic D56B12.0000NNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.