HXO-56 Series 5 x 3.2 x 1.3 mm 24 MHz 3.3 V ± 50 ppm Surface Mount Oscillator
Hosonic Electronic D56B24.0000NNS technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Hosonic Electronic D56B24.0000NNS to view detailed technical specifications.
No datasheet is available for this part.