Hotpoint WB30K10010 technical specifications.
| Height | 4.5inch |
| Length | 17.5inch |
| Weight | 2.3lb |
| Width | 18.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WB30K10010 to view detailed technical specifications.
No datasheet is available for this part.