Checking distributor stock and pricing after the page loads.
House OF Batteries A1604 technical specifications.
| Battery Type | PRIMARY |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 9V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.