The BR2032 is a primary lithium battery with a capacity of 0.19Ah and a nominal voltage of 3V. It operates within a temperature range of -30°C to 80°C and is available in bulk packaging. The battery features a single cell design and is not radiation hardened.
House OF Batteries BR2032 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.19ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries BR2032 to view detailed technical specifications.
No datasheet is available for this part.