Battery 3 Volt Lithium (BR) Panasonic Back up Power Battery
Checking distributor stock and pricing after the page loads.
| Battery Type | PRIMARY |
| Capacity | 0.165ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |