FILTER UNIT, 80MM - More Details
House OF Batteries BR2330A/FA technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.255ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.