
The CR1225 is a primary lithium battery with a capacity of 0.048ah and a voltage of 3V. It features a single cell and operates within a temperature range of -40°C to 85°C. The battery is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Battery Type | PRIMARY |
| Capacity | 0.048ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |
