Battery, Non Rechargeable, 3V, 160MAH
Checking distributor stock and pricing after the page loads.
| Battery Type | PRIMARY |
| Capacity | 0.16ah |
| Chemistry/Technology | Lithium |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |