This is a primary lithium battery with a capacity of 0.225ah and a voltage of 3V. It has a height of 3.2mm and is designed for use in a holder mount configuration. The battery operates within a temperature range of -30°C to 60°C.
House OF Batteries CR2032 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.225ah |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Number of Cells | 1 |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries CR2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.