This primary lithium battery has a capacity of 0.56ah and operates over a temperature range of -30°C to 60°C. It is available in a surface mount package and is not radiation hardened. The battery is a single cell with a nominal voltage of 3V.
House OF Batteries CR2354 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.56ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries CR2354 to view detailed technical specifications.
No datasheet is available for this part.