The JSY-HR4/5AU is a 1.2V secondary battery with a capacity of 2.15Ah. It has a height of 43mm and is designed for use in holder-mounted applications. The battery operates within a temperature range of 0°C to 40°C. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the House OF Batteries JSY-HR4/5AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
House OF Batteries JSY-HR4/5AU technical specifications.
| Battery Type | SECONDARY |
| Capacity | 2.15ah |
| Height | 43mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries JSY-HR4/5AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.