House OF Batteries LKD-UBBL06 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 9.4ah |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 15.2V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries LKD-UBBL06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.