Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary
House OF Batteries LS14250 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Number of Cells | 1 |
| Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.