Battery, C, Lithium, 3.6V, 7.7AH
House OF Batteries LS26500 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 7.7ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3.6V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.