FILTER UNIT, 80MM - More Details
House OF Batteries ML621S/DN technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for House OF Batteries ML621S/DN to view detailed technical specifications.
No datasheet is available for this part.