FILTER UNIT, 80MM - More Details
House OF Batteries N700AAC technical specifications.
| Battery Type | SECONDARY |
| Capacity | 0.7ah |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.2V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.