FILTER UNIT, 80MM - More Details
Sign in to ask questions about the House OF Batteries NPX-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
House OF Batteries NPX-80 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 20ah |
| Chemistry/Technology | Lead Acid |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 12V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries NPX-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.