TL Series Lithium 1/2 AA with Axial Pins 3.6 V 0.95 Ah Cylindrical Cell Battery
House OF Batteries TL-2150/P technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3.6V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.