FILTER UNIT, 80MM - More Details
House OF Batteries TL-5104/PT technical specifications.
| Battery Type | PRIMARY |
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3.6V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries TL-5104/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.