The TL-5242/W is a primary lithium cell with a capacity of 2.1ah and a nominal voltage of 3.6V. It operates within a temperature range of -55°C to 85°C and is available in bulk packaging. The cell is mounted through a hole and has a single cell configuration.
House OF Batteries TL-5242/W technical specifications.
| Battery Type | PRIMARY |
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3.6V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.