House OF Batteries U9VL-J technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 9V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.