Analogue Panel Meter, Flame Retardant, Calibrated At 23 C, Dc Current, 0A To 10A, 45 Mm, 45 Mm Rohs Compliant: Yes
Howard Butler D48MIS10A/1-002 technical specifications.
| Depth | 43mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.