PANEL METER, 2-1/2INCH 50MVDC, 50ADC SHUNT REQD
Hoyt Electrical Instrument Works 5025-50MVDC-50ADC technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.06inch |
| Interface | Analog |
| Mount | Panel |
| RoHS | Not Compliant |
No datasheet is available for this part.