AC Voltmeter; Repulsion; 2.75-in Disp.; 2% Accur.; Stud Mnt; 0-300 V Range/Scale
Sign in to ask questions about the Hoyt Electrical Instrument Works 5026-300VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hoyt Electrical Instrument Works 5026-300VAC technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 300 |
| Depth | 1.06inch |
| Interface | Analog |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 5026-300VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.