AC Ammeter; Repulsion; 2.75-in Display; 2% Accur.; Stud Mnt; 5A Range/100A Scale
Hoyt Electrical Instrument Works 5026-5AAC-100AAC technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.06inch |
| Interface | Analog |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 5026-5AAC-100AAC to view detailed technical specifications.
No datasheet is available for this part.