
AC Ammeter; Repulsion; 3.5-in Disp.; 2%Accur.; Stud Mount; 5A Range/100A Scale
Hoyt Electrical Instrument Works 5036-5AAC-100AAC technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.05inch |
| Interface | Analog |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 5036-5AAC-100AAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
