
PANEL METER, AC VOLT, AMP, FREQ IN 1 LED DIG12/24VDC AUX
Hoyt Electrical Instrument Works D-CK920-AC-3 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Series | D-CK920 |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works D-CK920-AC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.