
CURRENT METER; No. of Digits / Alpha:3-1/2; Meter Function:AC Current; Meter Range:0A to 200A; Digit Height:14.224mm; Panel Cutout Height:21.59mm; Panel Cutout Width:53.34mm; Supply Voltage Min:-; Supply Voltage Max:-; No. of Pins:12;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hoyt Electrical Instrument Works DLA-30-ACA-1001-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works DLA-30-ACA-1001-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.