
Hoyt Electrical Instrument Works DMC-30-DCA-200-100MV technical specifications.
| Brand/Series | DMC-30 Series |
| Display Type | LED |
| Function | Ammeter |
| Number of Digits | 4 |
| Range, Measurement | 0 to 200 A DC |
| Type | Electronic |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works DMC-30-DCA-200-100MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
