HP Development Company, L.P. 1BS35UT#ABA technical specifications.
| Processor Type | Intel |
| Type | Notebook |
| Operating Systems | Win 10 Pro |
| VGA | 1 |
| Processor Cores | Core i7 |
| Processor Family | Core |
| PS/2 | 0 |
| SATA | 1 |
| System Memory Type | DDR4 |
| PATA | 0 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HP Development Company, L.P. 1BS35UT#ABA to view detailed technical specifications.
No datasheet is available for this part.