HP Development Company, L.P. FH973AT technical specifications.
| Cable Type | Audio/Video |
| Connector Type A | Display Port |
| Connector Type B | DVI-D |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HP Development Company, L.P. FH973AT to view detailed technical specifications.
No datasheet is available for this part.