Desktop PCs Intel Core Quad Core DDR2
HP Development Company, L.P. PV943A technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 7 Pro(32-bit)|Win 7 Pro(64-bit)|Win 8.1|Win 8.1 Pro|Win 10 Home|Win 10 Pro |
| Processor Cores | Quad Core |
| System Memory Type | DDR2 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HP Development Company, L.P. PV943A to view detailed technical specifications.
No datasheet is available for this part.