Desktop PCs Intel Core/Core/Core/Core/Core/Pentium E4500/E6550/E6850/Q6600/Q6700/QX6850/E2180 DDR2
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core|Core|Core|Core|Core|Pentium |
| Processor Number | E4500|E6550|E6850|Q6600|Q6700|QX6850|E2180 |
| Processor Speed | 3GHz |
| System Memory Type | DDR2 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 8GB |
| Storage Drive Form Factor | 3.5in/5.25in |
| RoHS Version | 2011/65/EU |