Desktop PCs Intel Core N3700 Quad Core DDR3L
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 10 Home |
| Processor Number | N3700 |
| Processor Cores | Quad Core |
| Processor Speed | 1.6GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 4GB |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 500GB |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| RoHS Version | 2011/65/EU |